+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9921N3-G

IC: driver; buck; LED driver; TO92; 20mA; Ch: 1; MOSFET; 20÷400V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9921N3-G
TME Symbol:
HV9921N3-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
TO92
Output current
20mA
Number of channels
1
Integrated circuit features
MOSFET
Mounting
THT
Input voltage
20...400V
Maximum output current
20mA
Kind of package
bulk
Manufacturer standard package
1000pcs.
Gross weight0.213 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9921N3-G
0 in TME stock
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.