+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9930LG-G

IC: driver; buck-boost,Čuk; LED driver; SO8; 350mA; 8÷200V; 80%


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9930LG-G
TME Symbol:
HV9930LG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck-boost, Čuk
Kind of integrated circuit
LED driver
Case
SO8
Output current
0.35A
Mounting
SMD
Input voltage
8...200V
Kind of package
reel, tape
Efficiency
80%
Manufacturer standard package
3300pcs.
Integrated circuit features
  • external MOSFET
  • PWM
Gross weight0.114 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9930LG-G
4 in TME stock
Net price for quantities from 1 pcs - 3.22 EURGross price for quantities from 1 pcs - 3.22 EUR
Net price for quantities from 5 pcs - 3.18 EURGross price for quantities from 5 pcs - 3.18 EUR
Net price for quantities from 30 pcs - 3.00 EURGross price for quantities from 30 pcs - 3.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 10 pcs