+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9931LG-G

IC: driver; PFC controller,LED driver; SO8; Ch: 1; 8÷450V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9931LG-G
TME Symbol:
HV9931LG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver, PFC controller
Case
SO8
Number of channels
1
Mounting
SMD
Input voltage
8...450V
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Integrated circuit features
  • external MOSFET
  • PWM
Gross weight0.111 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9931LG-G
0 in TME stock
Net price for quantities from 3300 pcs - 1.02 USDGross price for quantities from 3300 pcs - 1.02 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
Packaging method by the manufacturerReel = 3 300 pcs