+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HWS100A-15

Power supply: switching; for building in,modular; 105W; 15VDC; 7A


Manufacturer: TDK-LAMBDA

Manufacturer part number:
HWS100A-15
TME Symbol:
HWS100A-15

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
105W
Output voltage
15V DC
Output current
7A
Number of outputs
1
Body dimensions
33x82x160mm
Manufacturer series
HWS
Operating temperature
-10...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP
Efficiency
86...88%
Indication
LED
Supply voltage
  • 85...265V AC
  • 120...370V DC
Gross weight470 g
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
HWS100A-15
0 in TME stock
Net price for quantities from 1 pcs - 95.36 USDGross price for quantities from 1 pcs - 95.36 USD
Net price for quantities from 10 pcs - 91.50 USDGross price for quantities from 10 pcs - 91.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.