+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HWS15A-3/A

Power supply: switching; for building in,modular; 9.9W; 3.3VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
HWS15A-3/A
TME Symbol:
HWS15A-3/A

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
9.9W
Output voltage
3.3V DC
Output current
3A
Number of outputs
1
Body dimensions
31.5x82x80mm
Manufacturer series
HWS
Operating temperature
-10...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP
Efficiency
70...71%
Indication
LED
Supply voltage
  • 85...265V AC
  • 120...370V DC
Gross weight179.2 g
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
HWS15A-3/A
0 in TME stock
Net price for quantities from 1 pcs - 53.29 USDGross price for quantities from 1 pcs - 53.29 USD
Net price for quantities from 10 pcs - 51.14 USDGross price for quantities from 10 pcs - 51.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.