+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HWS30A-12

Power supply: switching; for building in,modular; 30W; 12VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
HWS30A-12
TME Symbol:
HWS30A-12

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
30W
Output voltage
12V DC
Output current
2.5A
Number of outputs
1
Body dimensions
31.5x82x95mm
Manufacturer series
HWS
Operating temperature
-10...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP
Efficiency
84...86%
Indication
LED
Supply voltage
  • 85...265V AC
  • 120...370V DC
Gross weight240 g
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
HWS30A-12
0 in TME stock
Net price for quantities from 1 pcs - 57.82 USDGross price for quantities from 1 pcs - 57.82 USD
Net price for quantities from 25 pcs - 53.01 USDGross price for quantities from 25 pcs - 53.01 USD
Net price for quantities from 50 pcs - 50.85 USDGross price for quantities from 50 pcs - 50.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.