+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | APEM | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 2A / 24V DC | |
Switching method | OFF-(ON) | |
IP rating | IP65 | |
Illumination | none | |
Leads | cables | |
Electrical life | 1000000 cycles | |
Max. contact resistance: | 100mΩ | |
Operating Force | 7N | |
Button shape | convex, round | |
Mounting hole diameter | Ø16mm | |
Body colour | black | |
Body material | thermoplastic | |
Test voltage | 0.5kV | |
Contact material | silver | |
Contact plating | gold-plated | |
Actuator colour | blue | |
Min. insulation resistance | 0.1GΩ | |
Panel thickness | max. 7mm | |
Body dimensions | Ø19.8x18.5mm | |
Lead length | 0.5m | |
Operating temperature | -20...65°C | |
Resistance to | severe weather conditions |