+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IAR3F1600

Switch: push-button; Pos: 2; SPST-NO; 2A/24VDC; OFF-(ON); IP65; 500V

Manufacturer: APEM

Manufacturer part number:
IAR3F1600
TME Symbol:
IAR3F1600

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
2A / 24V DC
Switching method
OFF-(ON)
IP rating
IP65
Illumination
none
Leads
cables
Electrical life
1000000 cycles
Max. contact resistance:
100mΩ
Operating Force
7N
Button shape
convex, round
Mounting hole diameter
Ø16mm
Body colour
black
Body material
thermoplastic
Test voltage
0.5kV
Contact material
silver
Contact plating
gold-plated
Actuator colour
red
Min. insulation resistance
0.1GΩ
Panel thickness
max. 7mm
Body dimensions
Ø19.8x18.5mm
Lead length
0.5m
Operating temperature
-20...65°C
Resistance to
severe weather conditions
Gross weight15.3 g
Certificates
See other products in this category: Standard Switches APEM,
*
IAR3F1600
83 in TME stock
Net price for quantities from 1 pcs - 14.97 EURGross price for quantities from 1 pcs - 14.97 EUR
Net price for quantities from 5 pcs - 14.08 EURGross price for quantities from 5 pcs - 14.08 EUR
Net price for quantities from 10 pcs - 13.22 EURGross price for quantities from 10 pcs - 13.22 EUR
Net price for quantities from 25 pcs - 11.52 EURGross price for quantities from 25 pcs - 11.52 EUR
Net price for quantities from 50 pcs - 10.37 EURGross price for quantities from 50 pcs - 10.37 EUR
Net price for quantities from 100 pcs - 9.80 EURGross price for quantities from 100 pcs - 9.80 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs