+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB050276

Sensor: inductive; OUT: PNP / NC; 1.5mm; 10÷30VDC; M5; IP67; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB050276
TME Symbol:
IB050276

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NC
Range
1.5mm
Switch housing
M5
Connection
M8 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
3kHz
Overall length
38mm
Thread length
23mm
Supply voltage
  • 10...30V DC
Gross weight10 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB050276
0 in TME stock
Net price for quantities from 1 pcs - 98.22 EURGross price for quantities from 1 pcs - 98.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.