+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB051264

Sensor: inductive; OUT: NPN / NC; 1mm; 10÷30VDC; M5; IP67; 100mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB051264
TME Symbol:
IB051264

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
NPN / NC
Range
1mm
Switch housing
M5
Connection
M5 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...75°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
2kHz
Overall length
24mm
Supply voltage
  • 10...30V DC
Gross weight100 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB051264
0 in TME stock
Net price for quantities from 1 pcs - 136.99 EURGross price for quantities from 1 pcs - 136.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.