+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB060174

Sensor: inductive; OUT: PNP / NO; 1.5mm; 10÷30VDC; Ø6,5; IP67; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB060174
TME Symbol:
IB060174

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
1.5mm
Switch housing
Ø6,5
Connection
M8 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
1kHz
Overall length
45mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight5.567 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB060174
0 in TME stock
Net price for quantities from 1 pcs - 64.51 USDGross price for quantities from 1 pcs - 64.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.