+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB06C734

Sensor: inductive; OUT: PNP / NO; 1.5mm; 10÷30VDC; Ø6,5; 0.3m; IP67

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB06C734
TME Symbol:
IB06C734

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
1.5mm
Switch housing
Ø6,5
Connection
cables, M8
Lead length
0.3m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
nickel plated brass
Switching frequency max
1kHz
Overall length
30mm
Supply voltage
  • 10...30V DC
Gross weight10 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB06C734
0 in TME stock
Net price for quantities from 1 pcs - 87.22 USDGross price for quantities from 1 pcs - 87.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.