+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB080076

Sensor: inductive; OUT: 0-10V analogue; 0÷4mm; 15÷30VDC; M8; IP67

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB080076
TME Symbol:
IB080076

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
0-10V analogue
Range
0...4mm
Switch housing
M8
Connection
M8 male
IP rating
IP67
Max. operating current
10mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
chrome plated brass
Overall length
60mm
Number of pins
3
Thread length
45mm
Supply voltage
  • 15...30V DC
Gross weight24.7 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB080076
1 in TME stock
Net price for quantities from 1 pcs - 215.89 USDGross price for quantities from 1 pcs - 215.89 USD
No. of pieces (Multiplicity: 1)