+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB080124

Sensor: inductive; OUT: PNP / NO; 1.5mm; 10÷30VDC; M8; IP67; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB080124
TME Symbol:
IB080124

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
1.5mm
Switch housing
M8
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
5kHz
Overall length
45mm
Additional functions
IO-Link
Supply voltage
  • 10...30V DC
Gross weight20 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB080124
0 in TME stock
Net price for quantities from 1 pcs - 64.69 EURGross price for quantities from 1 pcs - 64.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.