+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB08C127

Sensor: inductive; OUT: 2-wire NO; 2mm; 10÷30VDC; M8; 2m; IP67; 100mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB08C127
TME Symbol:
IB08C127

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
2-wire NO
Range
2mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
nickel plated brass
Switching frequency max
2.5kHz
Overall length
33mm
Supply voltage
  • 10...30V DC
Gross weight40 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB08C127
0 in TME stock
Net price for quantities from 1 pcs - 75.18 EURGross price for quantities from 1 pcs - 75.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.