+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB120106

Sensor: inductive; OUT: PNP / NO; 6mm; 10÷30VDC; M12; 2m; IP67; 200mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB120106
TME Symbol:
IB120106

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
6mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
chrome plated brass
Switching frequency max
800Hz
Overall length
50mm
Thread length
50mm
Supply voltage
  • 10...30V DC
Gross weight110 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB120106
0 in TME stock
Net price for quantities from 1 pcs - 83.32 USDGross price for quantities from 1 pcs - 83.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.