+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB120400

Sensor: inductive; OUT: PNP; 2mm; 10÷30VDC; M12; Connection: cables


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB120400
TME Symbol:
IB120400

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP
Range
2mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
nickel plated brass
Overall length
60mm
Supply voltage
  • 10...30V DC
Gross weight120 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB120400
0 in TME stock
Net price for quantities from 1 pcs - 83.21 EURGross price for quantities from 1 pcs - 83.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.