+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB120420

Sensor: inductive; OUT: PNP; 2mm; 10÷30VDC; M12; IP67; 200mA; 2kHz


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB120420
TME Symbol:
IB120420

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP
Range
2mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
nickel plated brass
Switching frequency max
2kHz
Overall length
80mm
Thread length
60mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight32.73 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB120420
0 in TME stock
Net price for quantities from 1 pcs - 77.07 EURGross price for quantities from 1 pcs - 77.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.