+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB12C667

Sensor: inductive; OUT: PNP / NO; 2mm; 10÷30VDC; M12; 2m; IP69K

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB12C667
TME Symbol:
IB12C667

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
2mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP69K
Max. operating current
0.1A
Operating temperature
-25...150°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
0.2kHz
Overall length
63mm
Supply voltage
  • 10...30V DC
Gross weight450 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB12C667
0 in TME stock
Net price for quantities from 1 pcs - 243.07 EURGross price for quantities from 1 pcs - 243.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.