+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB12E051

Sensor: inductive; OUT: PNP / NO; 4mm; 10÷30VDC; M12; IP69K; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB12E051
TME Symbol:
IB12E051

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
4mm
Switch housing
M12
Connection
M12 male
IP rating
IP69K
Max. operating current
200mA
Operating temperature
-25...85°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
2kHz
Overall length
45mm
Thread length
30mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight20 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB12E051
0 in TME stock
Net price for quantities from 1 pcs - 97.99 EURGross price for quantities from 1 pcs - 97.99 EUR
No. of pieces (Multiplicity: 1)