+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB1804K0

Sensor: inductive; OUT: PNP; 5mm; 10÷30VDC; M18; Connection: cables


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB1804K0
TME Symbol:
IB1804K0

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP
Range
5mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP69K
Max. operating current
200mA
Operating temperature
-25...120°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
1kHz
Overall length
95mm
Thread length
60mm
Supply voltage
  • 10...30V DC
Gross weight163.2 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB1804K0
0 in TME stock
Net price for quantities from 1 pcs - 210.12 USDGross price for quantities from 1 pcs - 210.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.