+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB18A899

Sensor: inductive; OUT: PNP / NO; 5mm; 10÷35VDC; M18; 20m; IP65

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB18A899
TME Symbol:
IB18A899

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
5mm
Switch housing
M18
Connection
cables
Lead length
20m
IP rating
IP65
Max. operating current
150mA
Operating temperature
0...180°C
Kind of forehead
embedded
Body material
stainless steel
Overall length
70mm
Supply voltage
  • 10...35V DC
Gross weight650 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB18A899
0 in TME stock
Net price for quantities from 1 pcs - 316.02 EURGross price for quantities from 1 pcs - 316.02 EUR
No. of pieces (Multiplicity: 1)