+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IBR4010H

Sensor: inductive; OUT: PNP / NO; 0÷2.5mm; 10÷30VDC; Ø4; 2m; IP67

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IBR4010H
TME Symbol:
IBR4010H

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...2.5mm
Switch housing
Ø4
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
nickel plated brass, nickel-plated silver
Switching frequency max
800Hz
Overall length
25mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight41.45 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IBR4010H
0 in TME stock
Net price for quantities from 1 pcs - 132.41 USDGross price for quantities from 1 pcs - 132.41 USD
No. of pieces (Multiplicity: 1)