+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC300122

Sensor: inductive; OUT: PNP / NO; 10mm; 10÷30VDC; M30; IP69K; 200mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IC300122
TME Symbol:
IC300122

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
10mm
Switch housing
M30
Connection
M12 male
IP rating
IP69K
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
50Hz
Overall length
63.5mm
Thread length
42mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight150 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IC300122
0 in TME stock
Net price for quantities from 1 pcs - 101.68 USDGross price for quantities from 1 pcs - 101.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.