+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | FISCHER ELEKTRONIK | |
Type of heatsink | moulded | |
Application | TO220 | |
Colour | black | |
Length | 35mm | |
Width | 18.5mm | |
Height | 15mm | |
Thermal resistance | 15K/W | |
Material | aluminium | |
Material finishing | anodized | |
Mounting | screw |