+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | FISCHER ELEKTRONIK | |
Type of heatsink | extruded | |
Application | BGA | |
Colour | black | |
Length | 35mm | |
Width | 35mm | |
Height | 6mm | |
Thermal resistance | 16.5K/W | |
Material | aluminium | |
Material finishing | anodized |