+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICM-628-1-GT

Socket: integrated circuits; DIP28; Pitch: 2.54mm; precision; THT


Manufacturer: ADAM TECH

Manufacturer part number:
ICM-628-1-GT
TME Symbol:
ICM-628-1-GT

Specification

Manufacturer
ADAM TECH
Type of Socket
integrated circuits
Application
DIP28
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
THT
Contact plating
gold-plated
Row pitch
15.24mm
Pin diameter
0.5mm
Maximum current
1A
Sockets features
bushing contacts
Operating temperature
-55...85°C
Gross weight2.335 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision sockets ADAM TECH,
*
ICM-628-1-GT
274 in TME stock
Net price for quantities from 1 pcs - 0.92 EURGross price for quantities from 1 pcs - 0.92 EUR
Net price for quantities from 10 pcs - 0.79 EURGross price for quantities from 10 pcs - 0.79 EUR
Net price for quantities from 17 pcs - 0.76 EURGross price for quantities from 17 pcs - 0.76 EUR
Net price for quantities from 85 pcs - 0.67 EURGross price for quantities from 85 pcs - 0.67 EUR
Net price for quantities from 102 pcs - 0.66 EURGross price for quantities from 102 pcs - 0.66 EUR
Net price for quantities from 255 pcs - 0.61 EURGross price for quantities from 255 pcs - 0.61 EUR
Net price for quantities from 340 pcs - 0.59 EURGross price for quantities from 340 pcs - 0.59 EUR
Net price for quantities from 510 pcs - 0.57 EURGross price for quantities from 510 pcs - 0.57 EUR
Net price for quantities from 1003 pcs - 0.54 EURGross price for quantities from 1003 pcs - 0.54 EUR
Net price for quantities from 2516 pcs - 0.51 EURGross price for quantities from 2516 pcs - 0.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 17 pcs