+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICP-N10

Fuse: fuse; semiconductor; 400mA; 2.54mm

Manufacturer: -

Manufacturer part number: -
TME Symbol:
ICP-N10

Specification

Type of fuse
fuse
Kind of fuse
semiconductor
Current rating
0.4A
Terminal pitch
2.54mm
Resistance
0.22Ω
Gross weight0.311 g
*
ICP-N10
Product withdrawn from the offer
Use the specification table below to search for similar products