+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDD05-12D4U

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; OUT: 2

Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
IDD05-12D4U
TME Symbol:
IDD05-12D4U

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.25A
Output current 2
0.25A
Manufacturer series
IDD05U
Body dimensions
50.8x25.4x10.16mm
Efficiency
80%
Operating temperature
-40...71°C
Protection
anti-overload OLP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
IDD05-12D4U
0 in TME stock
Net price for quantities from 300 pcs - 19.97 USDGross price for quantities from 300 pcs - 19.97 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.