+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDD15-12S3U

Converter: DC/DC; 15W; Uin: 35÷75VDC; Uout: 12VDC; Iout: 1.25A; OUT: 1


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
IDD15-12S3U
TME Symbol:
IDD15-12S3U

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
15W
Input voltage
35...75V DC
Output voltage
12V DC
Output current
1.25A
Manufacturer series
IDD15U
Body dimensions
50.8x25.4x10.16mm
Efficiency
88%
Operating temperature
-40...71°C
Protection
anti-overload OLP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
IDD15-12S3U
0 in TME stock
Net price for quantities from 300 pcs - 17.13 EURGross price for quantities from 300 pcs - 17.13 EUR
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.