+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDW15E65D2FKSA1

Diode: rectifying; THT; 650V; 30A; Ifsm: 100A; TO247-3; tube


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDW15E65D2FKSA1
TME Symbol:
IDW15E65D2FKSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
650V
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
100A
Case
TO247-3
Kind of package
tube
Gross weight6.135 g
Certificates
See other products in this category: THT universal diodes INFINEON TECHNOLOGIES,
*
IDW15E65D2FKSA1
1 in TME stock
Net price for quantities from 1 pcs - 1.13 EURGross price for quantities from 1 pcs - 1.13 EUR
Net price for quantities from 5 pcs - 1.00 EURGross price for quantities from 5 pcs - 1.00 EUR
Net price for quantities from 30 pcs - 0.90 EURGross price for quantities from 30 pcs - 0.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs