+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IFFM 12P17A3/S05L

Sensor: inductive; 0÷4mm; PNP / NO; Usup: 10÷30VDC; 200mA; M5 male


Manufacturer: BAUMER

Manufacturer part number:
IFFM 12P17A3/S05L

Alternative designations: 10144944

TME Symbol:
IFFM12P17A3/S05L

Specification

Manufacturer
BAUMER
Type of sensor
inductive
Range
0...4mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
M5 male
IP rating
IP67
Switching frequency max
2kHz
Kind of forehead
embedded
Body dimensions
8x12x28mm
Body material
brass
Number of pins
4
Plating material
nickel
Operating temperature
-25...75°C
Supply voltage
  • 10...30V DC
Gross weight13.88 g
Certificates
See other products in this category: Rectangle Inductive Sensors BAUMER,
*
IFFM 12P17A3/S05L
0 in TME stock
Net price for quantities from 1 pcs - 139.75 USDGross price for quantities from 1 pcs - 139.75 USD
Net price for quantities from 3 pcs - 134.47 USDGross price for quantities from 3 pcs - 134.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.