You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

30.046.849

Contactor: 4-pole installation; 32A; 230VAC; NO x4; IKA

Manufacturer: ISKRA

Manufacturer part number:
30.046.849
TME Symbol:
IKA432-40/230V
ISKRA - logo

Specification

Manufacturer
ISKRA
Type of contactor
4-pole installation
Max. operating current
32A
Control voltage
230V AC
Contacts configuration
NO x4
Mounting
for DIN rail mounting
Manufacturer series
IKA
Leads
screw terminals
Gross weight234.61 g
Certificates
See other products in this category: Contactors -Installation Modular ISKRA,
See other products from this series.:
*
30.046.849
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 3 pcsCardboard = 75 pcs