+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IM300100

Sensor: inductive; OUT: PNP / NO; 15mm; 10÷30VDC; M30; 2m; IP67


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IM300100
TME Symbol:
IM300100

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
15mm
Switch housing
M30
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
nickel plated brass
Switching frequency max
100Hz
Overall length
60mm
Thread length
35mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight210 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IM300100
0 in TME stock
Net price for quantities from 1 pcs - 37.54 EURGross price for quantities from 1 pcs - 37.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.