+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMA0124D09

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 9VDC; Uout2: -9VDC


Manufacturer: XP POWER

Manufacturer part number:
IMA0124D09
TME Symbol:
IMA0124D09

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
55.5mA
Output current 2
55.5mA
Case
SIP7
Mounting
THT
Manufacturer series
IMA01
Body dimensions
19.5x9.2x11.1mm
Efficiency
72%
Operating temperature
-40...75°C
Switching frequency
100kHz
Insulation voltage
4kV DC
Number of outputs
2
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IMA0124D09
0 in TME stock
Net price for quantities from 1 pcs - 8.47 EURGross price for quantities from 1 pcs - 8.47 EUR
Net price for quantities from 10 pcs - 8.02 EURGross price for quantities from 10 pcs - 8.02 EUR
Net price for quantities from 20 pcs - 7.58 EURGross price for quantities from 20 pcs - 7.58 EUR
Net price for quantities from 100 pcs - 6.24 EURGross price for quantities from 100 pcs - 6.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.