+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMB18-08BPSVU2K

Sensor: inductive; OUT: PNP / NO; 0÷8mm; 10÷30VDC; M18; 2m; IP68


Manufacturer: SICK

Manufacturer part number:
IMB18-08BPSVU2K

Alternative designations: 1072828

TME Symbol:
IMB18-08BPSVU2K

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...8mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP68
Max. operating current
200mA
Operating temperature
-40...100°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
1kHz
Overall length
40mm
Supply voltage
  • 10...30V DC
Gross weight110.7 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IMB18-08BPSVU2K
2 in TME stock
Net price for quantities from 1 pcs - 58.40 USDGross price for quantities from 1 pcs - 58.40 USD
Net price for quantities from 5 pcs - 54.23 USDGross price for quantities from 5 pcs - 54.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.