+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Alternative designations: 1040981
Manufacturer | SICK | |
Type of sensor | inductive | |
Output configuration | PNP / NO | |
Range | 0...12mm | |
Switch housing | M18 | |
Connection | M12 male | |
IP rating | IP67 | |
Max. operating current | 200mA | |
Operating temperature | -25...75°C | |
Kind of forehead | non-embedded | |
Body material | brass | |
Switching frequency max | 1kHz | |
Overall length | 50mm | |
Plating material | nickel | |
Number of pins | 4 | |
Manufacturer series | IME18 |