+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-42229

Label; polyamide; white; -40÷85°C; UL94V-2; L: 19mm; Label l: 19mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-42229
TME Symbol:
IMP2-N66-NA-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
label
Material
polyamide
Colour
white
Operating temperature
-40...85°C
Flammability rating
UL94V-2
Length
19mm
Label length
19mm
Label width
50.8mm
Gross weight0.421 g
Certificates
EAN code4031026122939
See other products in this category: Wire Markers HELLERMANNTYTON,
*
151-42229
357 in TME stock
Net price for quantities from 10 pcs - 0.43 EURGross price for quantities from 10 pcs - 0.43 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.38 EUR
Net price for quantities from 1000 pcs - 0.29 EURGross price for quantities from 1000 pcs - 0.29 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs