+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMT34076

Enclosure: junction box; X: 87mm; Y: 87mm; Z: 39mm; wall mount; IP65

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
IMT34076
TME Symbol:
IMT34076

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
junction box
Dimension X
87mm
Dimension Y
87mm
Dimension Z
39mm
Mounting
wall mount
IP rating
IP65
Body colour
white
Manufacturer series
Mureva U56
Cover colour
white
Operating temperature
-25...60°C
Gross weight72.982 g
Certificates
See other products in this category: Junction boxes SCHNEIDER ELECTRIC,
See other products from this series.:
*
IMT34076
4 in TME stock
Net price for quantities from 1 pcs - 4.84 EURGross price for quantities from 1 pcs - 4.84 EUR
Net price for quantities from 5 pcs - 4.31 EURGross price for quantities from 5 pcs - 4.31 EUR
Net price for quantities from 10 pcs - 4.03 EURGross price for quantities from 10 pcs - 4.03 EUR
Net price for quantities from 50 pcs - 3.79 EURGross price for quantities from 50 pcs - 3.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs