+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMT35033

Enclosure: junction box; X: 71mm; Y: 286mm; Z: 47mm; IP40; Sockets: 4


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
IMT35033
TME Symbol:
IMT35033

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
junction box
Dimension X
71mm
Dimension Y
286mm
Dimension Z
47mm
Mounting
plaster embedded
Enclosure material
polypropylene PP, TPE
IP rating
IP40
Manufacturer series
Multifix Air
Number of sockets
4
Gross weight128.1 g
Certificates
See other products in this category: Junction boxes SCHNEIDER ELECTRIC,
See other products from this series.:
*
IMT35033
5 in TME stock
Net price for quantities from 1 pcs - 19.40 EURGross price for quantities from 1 pcs - 19.40 EUR
Net price for quantities from 5 pcs - 17.25 EURGross price for quantities from 5 pcs - 17.25 EUR
Net price for quantities from 10 pcs - 16.17 EURGross price for quantities from 10 pcs - 16.17 EUR
Net price for quantities from 50 pcs - 15.09 EURGross price for quantities from 50 pcs - 15.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs