+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN08C002

Sensor: inductive; OUT: PNP / NO; 4mm; 10÷30VDC; M8; 10m; IP67; 200mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN08C002
TME Symbol:
IN08C002

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
4mm
Switch housing
M8
Connection
cables
Lead length
10m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
1kHz
Overall length
30mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight170 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN08C002
0 in TME stock
Net price for quantities from 1 pcs - 76.89 USDGross price for quantities from 1 pcs - 76.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.