+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN08E099

Sensor: inductive; OUT: PNP / NO; 6mm; 6÷36VDC; M8; IP67; 100mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN08E099
TME Symbol:
IN08E099

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
6mm
Switch housing
M8
Connection
M8 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...75°C
Kind of forehead
non-embedded
Body material
steel
Switching frequency max
400Hz
Overall length
46mm
Thread length
30mm
Additional functions
LED status indicator
Supply voltage
  • 6...36V DC
Gross weight13.76 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN08E099
5 in TME stock
Net price for quantities from 1 pcs - 114.28 USDGross price for quantities from 1 pcs - 114.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.