+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN120150

Sensor: inductive; OUT: PNP / NO; 4mm; 10÷35VDC; M12; 2m; IP50,IP65


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN120150
TME Symbol:
IN120150

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
4mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP50, IP65
Max. operating current
120mA
Operating temperature
0...150°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
0.5kHz
Overall length
60mm
Thread length
48mm
Supply voltage
  • 10...35V DC
Gross weight100 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN120150
0 in TME stock
Net price for quantities from 1 pcs - 215.51 USDGross price for quantities from 1 pcs - 215.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.