+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | PNP / NO | |
Range | 8mm | |
Switch housing | M18 | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP67 | |
Max. operating current | 200mA | |
Operating temperature | -25...70°C | |
Kind of forehead | non-embedded | |
Body material | polyamide 6 | |
Switching frequency max | 0.2kHz | |
Overall length | 81.5mm | |
Thread length | 58mm | |
Additional functions | LED status indicator |