+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN30A339

Sensor: inductive; 13mm; M30; Connection: Lemosa terminal; IP50


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN30A339
TME Symbol:
IN30A339

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
13mm
Switch housing
M30
Connection
Lemosa terminal
IP rating
IP50
Operating temperature
-25...230°C
Kind of forehead
non-embedded
Body material
stainless steel
Overall length
91mm
Gross weight140 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN30A339
0 in TME stock
Net price for quantities from 1 pcs - 398.43 USDGross price for quantities from 1 pcs - 398.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.