+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN340107

Sensor: inductive; OUT: PNP / NO; 20mm; 10÷60VDC; Ø34; 2m; IP67; PBT


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN340107
TME Symbol:
IN340107

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
20mm
Switch housing
Ø34
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
PBT
Switching frequency max
100Hz
Overall length
85mm
Additional functions
LED status indicator
Supply voltage
  • 10...60V DC
Gross weight280 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN340107
0 in TME stock
Net price for quantities from 1 pcs - 137.44 USDGross price for quantities from 1 pcs - 137.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.