+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN804300

Sensor: inductive; OUT: 2-wire NO/NC; 55mm; 20÷250VAC; Ø80; 2m; IP67

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN804300
TME Symbol:
IN804300

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
2-wire NO/NC
Range
55mm
Switch housing
Ø80
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
0.4A
Operating temperature
-25...75°C
Kind of forehead
non-embedded
Body material
PBT
Switching frequency max
10Hz
Overall length
40mm
Additional functions
LED status indicator
Supply voltage
  • 20...250V AC
Gross weight540 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN804300
0 in TME stock
Net price for quantities from 1 pcs - 220.83 EURGross price for quantities from 1 pcs - 220.83 EUR
No. of pieces (Multiplicity: 1)