+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN990645

Sensor: inductive; OUT: PNP / NO; 7mm; 10÷33VDC; M18; 5m; IP69K


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN990645
TME Symbol:
IN990645

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
7mm
Switch housing
M18
Connection
cables
Lead length
5m
IP rating
IP69K
Max. operating current
200mA
Operating temperature
-25...120°C
Kind of forehead
non-embedded
Body material
stainless steel
Overall length
75mm
Additional functions
LED status indicator
Supply voltage
  • 10...33V DC
Gross weight220 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN990645
0 in TME stock
Net price for quantities from 1 pcs - 184.35 GBPGross price for quantities from 1 pcs - 184.35 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.