+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN991070

Sensor: inductive; OUT: PNP / NO; 50mm; 10÷35VDC; M80; 2m; IP67; 50Hz


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN991070
TME Symbol:
IN991070

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
50mm
Switch housing
M80
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
150mA
Operating temperature
-25...160°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
50Hz
Overall length
66mm
Supply voltage
  • 10...35V DC
Gross weight927.7 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN991070
2 in TME stock
Net price for quantities from 1 pcs - 590.20 EURGross price for quantities from 1 pcs - 590.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.