+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA101HP

IC: instrumentation amplifier; 300kHz; Ch: 1; ±5÷20VDC; DIP14; 25uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA101HP
TME Symbol:
INA101HP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
300kHz
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 5...20V DC
Case
DIP14
Operating temperature
0...70°C
Slew rate
0.4V/μs
Input offset voltage
25µV
Kind of package
tube
Gain
  • 1V/V
  • 10V/V
  • 100V/V
  • 1kV/V
Gross weight1 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
INA101HP
0 in TME stock
Net price for quantities from 25 pcs - 14.79 EURGross price for quantities from 25 pcs - 14.79 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.